-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4865
|
Newark | Resistor, Metal Oxide, 10R, 5%, Axial, Resistance:10Ohm, Product Range:Rox Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ10R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11085 |
|
$0.1100 / $0.3450 | Buy Now |
DISTI #
45AJ7371
|
Newark | 3W Sm M/Ox 5% 10R |Neohm Te Connectivity ROX3SJ10R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
A106021CT-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
30915 In Stock |
|
$0.0627 / $0.4600 | Buy Now |
DISTI #
1-1625892-1
|
Avnet Americas | Res Metal Oxide 10 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1-1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-ROX3SJ10R
|
Mouser Electronics | Metal Oxide Resistors 10 Ohms 3W 350V RoHS: Compliant | 17000 |
|
$0.0620 / $0.0710 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 10 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
486 In Stock |
|
$0.0636 / $0.0882 | Buy Now |
DISTI #
ROX3SJ10R
|
TME | Resistor: metal oxide, 10Ω, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 50 | 9750 |
|
$0.0850 / $0.2100 | Buy Now |
DISTI #
1-1625892-1
|
Avnet Abacus | Res Flame Proof Metal Oxide 10 Ohm 5% 3W �200ppm/�C Conformal Ammo Pack (Alt: 1-1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 10 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
486 In Stock |
|
$0.0636 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX3SJ10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ10R
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ROX3SJ10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-10/REEL | Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ10R vs 283-10/REEL |
WMO3S-10RJA1 | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | ROX3SJ10R vs WMO3S-10RJA1 |
283-10 | Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ10R vs 283-10 |
MOR03SJ0100A19 | Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX3SJ10R vs MOR03SJ0100A19 |
MOR03SJ0100B00 | Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX3SJ10R vs MOR03SJ0100B00 |