Part Details for ROX3001M10FNRF by Vishay Dale
Overview of ROX3001M10FNRF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROX3001M10FNRF
ROX3001M10FNRF CAD Models
ROX3001M10FNRF Part Data Attributes
|
ROX3001M10FNRF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ROX3001M10FNRF
Vishay Dale
RESISTOR, METAL OXIDE FILM, 10 W, 1 %, 200 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | ROX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22500 V |
Alternate Parts for ROX3001M10FNRF
This table gives cross-reference parts and alternative options found for ROX3001M10FNRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3001M10FNRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ROX3001M10FNRFN | Vishay Dale | Check for Price | RESISTOR, METAL OXIDE FILM, 10 W, 1 %, 200 ppm, 1100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ROX3001M10FNRF vs ROX3001M10FNRFN |