Part Details for ROX2SJ20K0BL by TE Connectivity
Overview of ROX2SJ20K0BL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROX2SJ20K0BL
ROX2SJ20K0BL CAD Models
ROX2SJ20K0BL Part Data Attributes
|
ROX2SJ20K0BL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ20K0BL
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ20K0BL
This table gives cross-reference parts and alternative options found for ROX2SJ20K0BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ20K0BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WMO2S-20K0JA1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ROX2SJ20K0BL vs WMO2S-20K0JA1 |
CMO2S2002JLFAMMO | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ROX2SJ20K0BL vs CMO2S2002JLFAMMO |
WMO2S-20K0JA1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX2SJ20K0BL vs WMO2S-20K0JA1 |
CMO2S2002JLFLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ROX2SJ20K0BL vs CMO2S2002JLFLT |
CMO2S2002JLFBLK | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ROX2SJ20K0BL vs CMO2S2002JLFBLK |
CMO22002JLFBLK | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ROX2SJ20K0BL vs CMO22002JLFBLK |
CMO22002JLFLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ROX2SJ20K0BL vs CMO22002JLFLT |
CMO22002JLFAMMO | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ROX2SJ20K0BL vs CMO22002JLFAMMO |