Part Details for ROX2SJ15RBL by TE Connectivity
Overview of ROX2SJ15RBL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for ROX2SJ15RBL
ROX2SJ15RBL CAD Models
ROX2SJ15RBL Part Data Attributes
|
ROX2SJ15RBL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ15RBL
TE Connectivity
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -350,350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ15RBL
This table gives cross-reference parts and alternative options found for ROX2SJ15RBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ15RBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMO2S-15RJA1 | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | ROX2SJ15RBL vs WMO2S-15RJA1 |
MOR02SJ0150B00 | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ15RBL vs MOR02SJ0150B00 |
WMO2S-15RJA1 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 15ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | ROX2SJ15RBL vs WMO2S-15RJA1 |
282-15/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ15RBL vs 282-15/REEL-RC |