-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4818
|
Newark | Resistor, Metal Oxide, 10K, 5%, Axial, Resistance:10Kohm, Product Range:Rox Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ10K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1794 |
|
$0.0670 / $0.3370 | Buy Now |
DISTI #
45AJ7352
|
Newark | 2W Sm M/Ox 5% 10K |Neohm Te Connectivity ROX2SJ10K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
A106001CT-ND
|
DigiKey | RES 10K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13809 In Stock |
|
$0.0471 / $0.4500 | Buy Now |
DISTI #
1625890-5
|
Avnet Americas | Res Metal Oxide 10K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
279-ROX2SJ10K
|
Mouser Electronics | Metal Oxide Resistors 10 KOhms 2W 350V RoHS: Compliant | 16846 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
V72:2272_17663351
|
Arrow Electronics | Res Metal Oxide 10K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1610 Container: Cut Strips | Americas - 288 |
|
$0.0501 / $0.1333 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 10 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
1105 In Stock |
|
$0.0473 / $0.0780 | Buy Now |
DISTI #
31267861
|
Verical | Res Metal Oxide 10K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1610 | Americas - 288 |
|
$0.0501 | Buy Now |
DISTI #
ROX2SJ10K
|
TME | Resistor: metal oxide, 10kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 10 |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
1625890-5
|
Avnet Abacus | Res Flame Proof Metal Oxide 10k Ohm 5% 2W �350ppm/�C Conformal Ammo Pack (Alt: 1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX2SJ10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ10K
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5.5mm x 16mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ROX2SJ10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282-10K/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ10K vs 282-10K/REEL-RC |
282-10K/REEL | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ10K vs 282-10K/REEL |
282-10K-RC | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ10K vs 282-10K-RC |
MOR02SJ0103A10 | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ10K vs MOR02SJ0103A10 |
MOR02SJ0103B00 | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ10K vs MOR02SJ0103B00 |