Part Details for ROX1SSG18R0BL by TE Connectivity
Overview of ROX1SSG18R0BL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROX1SSG18R0BL
ROX1SSG18R0BL CAD Models
ROX1SSG18R0BL Part Data Attributes
|
ROX1SSG18R0BL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SSG18R0BL
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ROX1SSG18R0BL
This table gives cross-reference parts and alternative options found for ROX1SSG18R0BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SSG18R0BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS1LL52A180G | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1LL52A180G |
MOS1LT52A180G | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1LT52A180G |
ROX1G18R0BL | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX1SSG18R0BL vs ROX1G18R0BL |
ROX1G18R0 | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX1SSG18R0BL vs ROX1G18R0 |
MOS1CM15180G | Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1CM15180G |
MOS1LT74A180G | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1LT74A180G |
MOS1LGTA180G | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1LGTA180G |
MOS1LT52R180G | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1LT52R180G |
MOS1LGT4A180G | RESISTOR, METAL OXIDE FILM, 1W, 2%, 300ppm, 18ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | ROX1SSG18R0BL vs MOS1LGT4A180G |