Part Details for ROX1SJ6R8 by TE Connectivity
Overview of ROX1SJ6R8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX1SJ6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0022
|
Newark | Through Hole Resistor, Rox Series, 6.8 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ6R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.0520 / $0.0980 | Buy Now |
DISTI #
A131486CT-ND
|
DigiKey | RES 6.8 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
10989 In Stock |
|
$0.0359 / $0.1600 | Buy Now |
DISTI #
3-1625886-9
|
Avnet Americas | Res Metal Oxide 6.8 Ohm 5% 1W ?350ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 3-1625886-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0322 / $0.0334 | Buy Now |
DISTI #
279-ROX1SJ6R8
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% 6R8 RoHS: Compliant | 15737 |
|
$0.0350 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0344 / $0.0552 | Buy Now |
DISTI #
3-1625886-9
|
Avnet Abacus | Res Metal Oxide 6.8 Ohm 5% 1W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 3-1625886-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0344 / $0.0552 | Buy Now |
Part Details for ROX1SJ6R8
ROX1SJ6R8 CAD Models
ROX1SJ6R8 Part Data Attributes
|
ROX1SJ6R8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ6R8
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX1SJ6R8
This table gives cross-reference parts and alternative options found for ROX1SJ6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SJ6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX1SJ6R8BL | Fixed Resistor, Metal Oxide Film, 1W, 6.8ohm, 350V, 5% +/-Tol, -350,350ppm/Cel | TE Connectivity | ROX1SJ6R8 vs ROX1SJ6R8BL |
MOR01SJ068JB00 | Fixed Resistor, Metal Oxide Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX1SJ6R8 vs MOR01SJ068JB00 |