ROX1SG3R60BL
TE Connectivity
Description: RESISTOR, METAL OXIDE FILM, 1W, 2%, 350ppm, 3.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of ROX1SG3R60BL by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for ROX1SG3R60BL by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ROX1SG3R60BL by TE Connectivity

ROX1SG3R60BL
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. ROX1SG3R60BL
    TE Connectivity
    RESISTOR, METAL OXIDE FILM, 1W, 2%, 350ppm, 3.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for ROX1SG3R60BL

This table gives cross-reference parts and alternative options found for ROX1SG3R60BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX1SG3R60BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMO13R60GLFAMMO Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors ROX1SG3R60BL vs CMO13R60GLFAMMO
CMO1S3R60GLFLT Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors ROX1SG3R60BL vs CMO1S3R60GLFLT
CMO13R60GLFLT Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors ROX1SG3R60BL vs CMO13R60GLFLT
CMO1S3R60GLFAMMO Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors ROX1SG3R60BL vs CMO1S3R60GLFAMMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX1SG3R60BL by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX1SG3R60BL by TE Connectivity

Select Manufacturer
Which Manufacturer of ROX1SG3R60BL would you like to use for your alert(s)?
  • Please alert me when ROX1SG3R60BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX1SG3R60BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX1SG3R60BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX1SG3R60BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX1SG3R60BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX1SG3R60BL by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: