ROX10052M3FKELT
Vishay Intertechnologies
Description: Fixed Resistor, Metal Oxide Film, 4W, 52300000ohm, 7500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of ROX10052M3FKELT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for ROX10052M3FKELT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ROX10052M3FKELT by Vishay Intertechnologies

ROX10052M3FKELT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.38 mm
Package Length
32.77 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
4 W
Resistance
52300000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
7500 V
Want to compare parts?
  1. ROX10052M3FKELT
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 4W, 52300000ohm, 7500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for ROX10052M3FKELT

This table gives cross-reference parts and alternative options found for ROX10052M3FKELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX10052M3FKELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ROX-1T52M3FKR48 Fixed Resistor, Metal Oxide Film, 4W, 52300000ohm, 7500V, 1% +/-Tol, -100,100ppm/Cel, Vishay Intertechnologies ROX10052M3FKELT vs ROX-1T52M3FKR48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX10052M3FKELT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX10052M3FKELT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ROX10052M3FKELT would you like to use for your alert(s)?
  • Please alert me when ROX10052M3FKELT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX10052M3FKELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX10052M3FKELT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX10052M3FKELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX10052M3FKELT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX10052M3FKELT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: