Part Details for ROV20H390L-B-AP by TE Connectivity
Overview of ROV20H390L-B-AP by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV20H390L-B-AP
ROV20H390L-B-AP CAD Models
ROV20H390L-B-AP Part Data Attributes
|
ROV20H390L-B-AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV20H390L-B-AP
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 28 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for ROV20H390L-B-AP
This table gives cross-reference parts and alternative options found for ROV20H390L-B-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV20H390L-B-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV525K20A | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV20H390L-B-AP vs CV525K20A |
ROV20H390L-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 31 V, 28 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H390L-B-AP vs ROV20H390L-AP |
D6523ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | ROV20H390L-B-AP vs D6523ZOV250RA24 |
D6511ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | ROV20H390L-B-AP vs D6511ZOV250RA24 |
CV25K20R | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ROV20H390L-B-AP vs CV25K20R |
ROV20H390L | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H390L-B-AP vs ROV20H390L |
E71409-000 | RESISTOR, VOLTAGE DEPENDENT, 31V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H390L-B-AP vs E71409-000 |
D65D3ZOV250RA24 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | ROV20H390L-B-AP vs D65D3ZOV250RA24 |
ERZV20D390 | Varistor | Panasonic Electronic Components | ROV20H390L-B-AP vs ERZV20D390 |
D6521ZOV250RA24Z250-24ULD65 | Varistor, 31V, 28J, Through Hole Mount | Maida Development Company | ROV20H390L-B-AP vs D6521ZOV250RA24Z250-24ULD65 |