Part Details for ROV20H331K by TE Connectivity
Overview of ROV20H331K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV20H331K
ROV20H331K CAD Models
ROV20H331K Part Data Attributes
|
ROV20H331K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV20H331K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 228 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 275 V |
Alternate Parts for ROV20H331K
This table gives cross-reference parts and alternative options found for ROV20H331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV20H331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ20E331KBSR | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | ROV20H331K vs TVZ20E331KBSR |
A07255-000 | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H331K vs A07255-000 |
TVZ20E331KBS | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | ROV20H331K vs TVZ20E331KBS |
VZ20E331KBSEX | Varistor, 275V, 228J, Through Hole Mount | World Products Inc | ROV20H331K vs VZ20E331KBSEX |
238158632116 | RESISTOR, VOLTAGE DEPENDENT, 275 V, 228 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | ROV20H331K vs 238158632116 |
TVZ20E331KT2D | RESISTOR, VOLTAGE DEPENDENT, 275V, 228J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | ROV20H331K vs TVZ20E331KT2D |
VDRH20X210BSE | Varistor, 275V, 228J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ROV20H331K vs VDRH20X210BSE |
VZ20E331KBSDX | Varistor, 275V, 228J, Through Hole Mount | World Products Inc | ROV20H331K vs VZ20E331KBSDX |
ROV20H331K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 275 V, 228 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ROV20H331K vs ROV20H331K-S-AP |