Part Details for ROV14H820K by TE Connectivity
Overview of ROV14H820K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ROV14H820K
ROV14H820K CAD Models
ROV14H820K Part Data Attributes
|
ROV14H820K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV14H820K
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 65V, 28J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 28 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for ROV14H820K
This table gives cross-reference parts and alternative options found for ROV14H820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV14H820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZV14V820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZV14V820 |
ERZVEEV820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVEEV820 |
ERZVHEV820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVHEV820 |
ERZVGED820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVGED820 |
ERZVAEV820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVAEV820 |
ERZVHED820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVHED820 |
VDRH14V050TSE | Vishay Intertechnologies | $0.8905 | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs VDRH14V050TSE |
ERZV14D820CS | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZV14D820CS |
ERZVDED820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVDED820 |
ERZVAED820 | Panasonic Electronic Components | Check for Price | Varistor, 65V, 28J, Through Hole Mount, RADIAL LEADED | ROV14H820K vs ERZVAED820 |