-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010505SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3374-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8 In Stock |
|
$6.9993 / $8.7500 | Buy Now |
DISTI #
919-ROL-0505S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 5Vout RoHS: Compliant | 63 |
|
$6.9900 / $8.6300 | Buy Now |
|
Future Electronics | ROL Series 5 V 100 mA 0.5 W Single Output DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks | 0 |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3500 / $9.5200 | Buy Now |
DISTI #
ROL-0505S/P
|
TME | Converter: DC/DC, 0.5W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 100mA Min Qty: 1 | 0 |
|
$7.1400 / $8.3400 | RFQ |
DISTI #
000000000006062768
|
Sager | Isolated DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 5Vout Min Qty: 1 | 0 |
|
$6.5800 / $7.4600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.5W 5VDC 5VDC 100mA SIP4 | 0 |
|
$8.1401 / $8.7099 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROL-0505S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
ROL-0505S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 1540.38 | |
CO2e (mg) | 18546.175 | |
Samacsys Description | 0.5W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg | |
Samacsys Manufacturer | RECOM Power | |
Samacsys Modified On | 2024-07-24 22:29:08 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T4 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |