RO3101E-4
Description: 1-Port Saw Resonator,

Overview of RO3101E-4 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for RO3101E-4 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # RO3101E-4
Avnet Americas Resonator SAW 433.92MHz ±75kHz Tolerance 6-Pin SM3030 SMD - Tape and Reel (Alt: RO3101E-4) Min Qty: 2500 Package Multiple: 500 Container: Reel 0
RFQ

CAD Models for RO3101E-4 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RO3101E-4 by Murata Manufacturing Co Ltd

RO3101E-4
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Murata Electronics
Additional Feature
TR, 13 INCH
Crystal/Resonator Type
1-PORT
Frequency Stability
0.0205%
Frequency Tolerance (MHz)
0.075
Insertion Loss
2.2 dB
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
433.86 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Parallel Capacitance
2.45 pF
Physical Dimension
L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch)
Surface Mount
YES
Want to compare parts?
  1. RO3101E-4
    Murata Manufacturing Co Ltd
    1-Port Saw Resonator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RO3101E-4 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RO3101E-4 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RO3101E-4 would you like to use for your alert(s)?
  • Please alert me when RO3101E-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RO3101E-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RO3101E-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RO3101E-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RO3101E-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RO3101E-4 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: