Part Details for RO3101A by Murata Manufacturing Co Ltd
Overview of RO3101A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RO3101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RO3101A
|
Avnet Americas | Resonator 433.92MHz 4-Pin SM5035 T/R - Tape and Reel (Alt: RO3101A) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 3000 |
|
RFQ | |
DISTI #
RO3101A
|
TTI | Resonators 433.92 MHz +/-75kHz Single Port RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 27500 In Stock |
|
$0.5450 | Buy Now |
DISTI #
RO3101A.
|
TTI | Resonators 433.92 MHZ +/-75KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 230 In Stock |
|
$0.9500 | Buy Now |
DISTI #
RO3101A
|
Avnet Americas | Resonator 433.92MHz 4-Pin SM5035 T/R - Tape and Reel (Alt: RO3101A) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 3000 |
|
RFQ | |
DISTI #
RO3101A
|
Avnet Americas | Resonator 433.92MHz 4-Pin SM5035 T/R - Tape and Reel (Alt: RO3101A) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 3000 |
|
RFQ | |
|
Chip1Cloud | SAW RES 433.9200MHZ SMD / 433.92 MHz SAW Resonator ��0.032ppm -40��C ~ 85��C Surface Mount | 10000 |
|
RFQ |
Part Details for RO3101A
RO3101A CAD Models
RO3101A Part Data Attributes
|
RO3101A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO3101A
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Parallel Capacitance | 2.35 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |