RO2100
Description: 1-PORT SAW RESONATOR, 295.05 MHz, ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN

Overview of RO2100 by Murata Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RO2100 by Murata Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RO2100 by Murata Connectivity

RO2100
Murata Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MONOLITHICS INC
Package Description
ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN
Reach Compliance Code
unknown
Crystal/Resonator Type
1-PORT
Frequency Tolerance (MHz)
0.1
Insertion Loss
7 dB
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
295.05 MHz
Parallel Capacitance
2.4 pF
Physical Dimension
D9.4XH3.18 (mm)/D0.37XH0.125 (inch)
Surface Mount
NO
Want to compare parts?
  1. RO2100
    Murata Connectivity
    1-PORT SAW RESONATOR, 295.05 MHz, ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN
    VS

Related Parts for RO2100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RO2100 by Murata Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RO2100 by Murata Connectivity

  • Please alert me when RO2100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RO2100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RO2100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RO2100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RO2100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RO2100 by Murata Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: