Part Details for RNX05030M1DHR6 by Vishay Intertechnologies
Overview of RNX05030M1DHR6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNX05030M1DHR6
RNX05030M1DHR6 CAD Models
RNX05030M1DHR6 Part Data Attributes
|
RNX05030M1DHR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX05030M1DHR6
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1.2W, 30100000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 13.72 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 30100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for RNX05030M1DHR6
This table gives cross-reference parts and alternative options found for RNX05030M1DHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNX05030M1DHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNX-1/230M1DHEE | Fixed Resistor, Metal Oxide Film, 1.2W, 30100000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RNX05030M1DHR6 vs RNX-1/230M1DHEE |