Part Details for RNS1ECT26R3R09F by KOA Speer Electronics Inc
Overview of RNS1ECT26R3R09F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNS1ECT26R3R09F
RNS1ECT26R3R09F CAD Models
RNS1ECT26R3R09F Part Data Attributes
|
RNS1ECT26R3R09F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNS1ECT26R3R09F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 3.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNS1ECT26R3R09F
This table gives cross-reference parts and alternative options found for RNS1ECT26R3R09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1ECT26R3R09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS1ECT52A3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1ECT52A3R09F |
RNS1ELT26R3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1ELT26R3R09F |
RNS1ELT52R3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1ELT52R3R09F |
RNS1ECT521A3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1ECT521A3R09F |
RNS1ECT26A3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1ECT26A3R09F |
RNS1EC3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1EC3R09F |
RNS1ECT52R3R09F | Fixed Resistor, Metal Film, 1W, 3.09ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNS1ECT26R3R09F vs RNS1ECT52R3R09F |