RNS1/2ELT52A1114D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of RNS1/2ELT52A1114D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNS1/2ELT52A1114D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNS1/2ELT52A1114D by KOA Speer Electronics Inc

RNS1/2ELT52A1114D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.6 mm
Lead Length
38 mm
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
13.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-R-10509
Resistance
1110000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. RNS1/2ELT52A1114D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for RNS1/2ELT52A1114D

This table gives cross-reference parts and alternative options found for RNS1/2ELT52A1114D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1/2ELT52A1114D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNS1/2ECT52A1114D Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNS1/2ELT52A1114D vs RNS1/2ECT52A1114D
RNS1/2ELT26A1114D Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc RNS1/2ELT52A1114D vs RNS1/2ELT26A1114D
RNS1/2ECT52R1114D Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RNS1/2ELT52A1114D vs RNS1/2ECT52R1114D
RNS1/2ECT26R1114D Fixed Resistor, Metal Film, 0.5W, 1110000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc RNS1/2ELT52A1114D vs RNS1/2ECT26R1114D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNS1/2ELT52A1114D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNS1/2ELT52A1114D by KOA Speer Electronics Inc

  • Please alert me when RNS1/2ELT52A1114D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNS1/2ELT52A1114D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNS1/2ELT52A1114D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNS1/2ELT52A1114D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNS1/2ELT52A1114D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNS1/2ELT52A1114D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: