Part Details for RNS1/2ECT52A3903B by KOA Speer Electronics Inc
Overview of RNS1/2ECT52A3903B by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNS1/2ECT52A3903B
RNS1/2ECT52A3903B CAD Models
RNS1/2ECT52A3903B Part Data Attributes
|
RNS1/2ECT52A3903B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNS1/2ECT52A3903B
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 13.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509G | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNS1/2ECT52A3903B
This table gives cross-reference parts and alternative options found for RNS1/2ECT52A3903B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNS1/2ECT52A3903B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS1/2EC3903B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2EC3903B |
RNS1/2ECT52R3903B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2ECT52R3903B |
RNS1/2ECT52R394B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2ECT52R394B |
RNS1/2ECT26R394B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2ECT26R394B |
RNS1/2ELT52A394B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2ELT52A394B |
RNS1/2ELT26R394B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2ELT26R394B |
RNS1/2ECT52A394B | Fixed Resistor, Metal Film, 0.5W, 390000ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | RNS1/2ECT52A3903B vs RNS1/2ECT52A394B |