Part Details for RNR75E7500FMBSL by Vishay Intertechnologies
Overview of RNR75E7500FMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR75E7500FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR75E7500FMBSL
|
Avnet Americas | HDN-75 750 1% T-9 RNR75E7500FM BSL - Bulk (Alt: RNR75E7500FMBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$112.7760 / $200.1105 | Buy Now |
Part Details for RNR75E7500FMBSL
RNR75E7500FMBSL CAD Models
RNR75E7500FMBSL Part Data Attributes
|
RNR75E7500FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR75E7500FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 750ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 9.53 mm | |
Package Length | 26.98 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for RNR75E7500FMBSL
This table gives cross-reference parts and alternative options found for RNR75E7500FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR75E7500FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR75E7500FMM771 | RES,AXIAL,METAL FILM,750 OHMS,750WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR75E7500FMBSL vs RNR75E7500FMM771 |
RNR75E7500FMM771 | Fixed Resistor, Metal Film, 1W, 750ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E7500FMBSL vs RNR75E7500FMM771 |
RNR75E7500FMRSL | Fixed Resistor, Metal Film, 1W, 750ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E7500FMBSL vs RNR75E7500FMRSL |
RNR75E7500FMRJ81 | Fixed Resistor, Metal Film, 1W, 750ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E7500FMBSL vs RNR75E7500FMRJ81 |
RNR75E7500FMRSL1 | Fixed Resistor, Metal Film, 1W, 750ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E7500FMBSL vs RNR75E7500FMRSL1 |
RNR75E7500FMM77 | RESISTOR, METAL FILM, 2 W, 1 %, 25 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR75E7500FMBSL vs RNR75E7500FMM77 |
RNR75E7500FMBSL1 | Fixed Resistor, Metal Film, 1W, 750ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E7500FMBSL vs RNR75E7500FMBSL1 |