Part Details for RNR70J3571FPRSL by Vishay Dale
Overview of RNR70J3571FPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70J3571FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR70J3571FPRSL-ND
|
DigiKey | RES 3.57K OHM 1% 3/4W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9909 | Buy Now |
Part Details for RNR70J3571FPRSL
RNR70J3571FPRSL CAD Models
RNR70J3571FPRSL Part Data Attributes
|
RNR70J3571FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR70J3571FPRSL
Vishay Dale
RES,AXIAL,METAL FILM,3.57K OHMS,350WV,1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70J3571FPRSL
This table gives cross-reference parts and alternative options found for RNR70J3571FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70J3571FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70J3571FMR644 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPRSL vs RNC70J3571FMR644 |
RNR70J3571FPB14 | RES,AXIAL,METAL FILM,3.57K OHMS,350WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR70J3571FPRSL vs RNR70J3571FPB14 |
RNR70J3571FPRSL | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPRSL vs RNR70J3571FPRSL |
RNR70J3571FPBSL | RES,AXIAL,METAL FILM,3.57K OHMS,350WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR70J3571FPRSL vs RNR70J3571FPBSL |
RNC70J3571FMB14 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPRSL vs RNC70J3571FMB14 |
RNR70J3571FPRE64 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPRSL vs RNR70J3571FPRE64 |