Part Details for RNR70J3571FPB14 by Vishay Intertechnologies
Overview of RNR70J3571FPB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70J3571FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70J3571FPB14
|
Avnet Americas | ERC-70 3.57K 1% T-9 RNR70J3571FP B14 - Bulk (Alt: RNR70J3571FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4625 / $14.1423 | Buy Now |
Part Details for RNR70J3571FPB14
RNR70J3571FPB14 CAD Models
RNR70J3571FPB14 Part Data Attributes
|
RNR70J3571FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70J3571FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70J3571FPB14
This table gives cross-reference parts and alternative options found for RNR70J3571FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70J3571FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70J3571FMR644 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPB14 vs RNC70J3571FMR644 |
RNR70J3571FPB14 | RES,AXIAL,METAL FILM,3.57K OHMS,350WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR70J3571FPB14 vs RNR70J3571FPB14 |
RNR70J3571FPRSL | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPB14 vs RNR70J3571FPRSL |
RNR70J3571FPBSL | RES,AXIAL,METAL FILM,3.57K OHMS,350WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR70J3571FPB14 vs RNR70J3571FPBSL |
RNC70J3571FMB14 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPB14 vs RNC70J3571FMB14 |
RNR70J3571FPRSL | RES,AXIAL,METAL FILM,3.57K OHMS,350WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR70J3571FPB14 vs RNR70J3571FPRSL |
RNR70J3571FPRE64 | Fixed Resistor, Metal Film, 0.5W, 3570ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70J3571FPB14 vs RNR70J3571FPRE64 |