There are no models available for this part yet.
Overview of RNR70H5111FMBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR70H5111FMBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR70H5111FMBSL
|
Avnet Americas | ERC-70 5.11K 1% T-2 RNR70H5111FM BSL - Bulk (Alt: RNR70H5111FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0375 / $11.4351 | Buy Now |
CAD Models for RNR70H5111FMBSL by Vishay Intertechnologies
Part Data Attributes for RNR70H5111FMBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
55 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
5110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RNR70H5111FMBSL
This table gives cross-reference parts and alternative options found for RNR70H5111FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70H5111FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70H5111FRRSL | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMBSL vs RNR70H5111FRRSL |
RNC70H5111FRRE6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H5111FMBSL vs RNC70H5111FRRE6 |
RNR70H5111FMB14 | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMBSL vs RNR70H5111FMB14 |
RNC70H5111FMR64 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H5111FMBSL vs RNC70H5111FMR64 |
RNR70H5111FMRE6 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMBSL vs RNR70H5111FMRE6 |
RNR70H5111FRB14 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMBSL vs RNR70H5111FRB14 |
RNR70H5111FRB14 | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMBSL vs RNR70H5111FRB14 |
RNC70H5111FRB14 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMBSL vs RNC70H5111FRB14 |
RNR70H5111FM | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H5111FMBSL vs RNR70H5111FM |
RNC70H5111FRRE64 | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMBSL vs RNC70H5111FRRE64 |