RNR70E1962FPRJ84
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNR70E1962FPRJ84 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR70E1962FPRJ84 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR70E1962FPRJ84 by Vishay Intertechnologies

RNR70E1962FPRJ84
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HERMATICALLY SEALED, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
6.35 mm
Package Length
19.05 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
19600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RNR70E1962FPRJ84
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNR70E1962FPRJ84

This table gives cross-reference parts and alternative options found for RNR70E1962FPRJ84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70E1962FPRJ84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNR70E1962FMBSL4 Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FMBSL4
RNR70E1962FPM774 Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FPM774
RNR70E1962FPM77 Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FPM77
RNR70E1962FPRSL Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FPRSL
RNR70E1962FPBSL4 Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FPBSL4
RNR70E1962FMBSL Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FMBSL
RNR70E1962FMRSL Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FMRSL
RNR70E1962FPBSL Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FPBSL
RNR70E1962FPRSL4 Fixed Resistor, Metal Film, 0.5W, 19600ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR70E1962FPRJ84 vs RNR70E1962FPRSL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR70E1962FPRJ84 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR70E1962FPRJ84 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR70E1962FPRJ84 would you like to use for your alert(s)?
  • Please alert me when RNR70E1962FPRJ84 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR70E1962FPRJ84 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR70E1962FPRJ84 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR70E1962FPRJ84 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR70E1962FPRJ84.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR70E1962FPRJ84 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: