Part Details for RNR70C1200BMM76 by Vishay Angstrohm
Overview of RNR70C1200BMM76 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR70C1200BMM76
RNR70C1200BMM76 CAD Models
RNR70C1200BMM76 Part Data Attributes
|
RNR70C1200BMM76
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR70C1200BMM76
Vishay Angstrohm
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | RNR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HDN (MIL RNR/RNN) | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70C1200BMM76
This table gives cross-reference parts and alternative options found for RNR70C1200BMM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70C1200BMM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70C1200BPRSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BPRSL |
RNR70C1200BPBSL4 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BPBSL4 |
RNR70C1200BPM77 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BPM77 |
RNR70C1200BM | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR70C1200BMM76 vs RNR70C1200BM |
RNR70C1200BMBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BMBSL |
RNR70C1200BPBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BPBSL |
RNR70C1200BPM774 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BPM774 |
RNR70C1200BMRSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BMRSL |
RNR70C1200BMRSL4 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BMRSL4 |
RNR70C1200BMM774 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70C1200BMM76 vs RNR70C1200BMM774 |