Part Details for RNR65J1502DMR64 by Vishay Intertechnologies
Overview of RNR65J1502DMR64 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR65J1502DMR64
RNR65J1502DMR64 CAD Models
RNR65J1502DMR64 Part Data Attributes
|
RNR65J1502DMR64
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR65J1502DMR64
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RNR65J1502DMR64
This table gives cross-reference parts and alternative options found for RNR65J1502DMR64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65J1502DMR64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J1502DRRE7 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1502DMR64 vs RNC65J1502DRRE7 |
RNC65J1502DRB14 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1502DMR64 vs RNC65J1502DRB14 |
RNR65J1502DRRSL65 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1502DMR64 vs RNR65J1502DRRSL65 |
ERC6515K000DEEB500 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR65J1502DMR64 vs ERC6515K000DEEB500 |
RNC65J1502DRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR65J1502DMR64 vs RNC65J1502DRRE8 |
RNC65J1502DRRE6 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1502DMR64 vs RNC65J1502DRRE6 |
RNC65J1502DRB14 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65J1502DMR64 vs RNC65J1502DRB14 |
RNR65J1502DPB14 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1502DMR64 vs RNR65J1502DPB14 |
RNC65J1502DRRE6 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65J1502DMR64 vs RNC65J1502DRRE6 |
RNC65J1502DRRE5 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1502DMR64 vs RNC65J1502DRRE5 |