Part Details for RNR65J1001BP by Vishay Dale
Overview of RNR65J1001BP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR65J1001BP
RNR65J1001BP CAD Models
RNR65J1001BP Part Data Attributes
|
RNR65J1001BP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR65J1001BP
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65J1001BP
This table gives cross-reference parts and alternative options found for RNR65J1001BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65J1001BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J1001BRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR65J1001BP vs RNC65J1001BRRE8 |
RNC65J1001BRR64 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65J1001BP vs RNC65J1001BRR64 |
RNC65J1001BMR6465 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1001BP vs RNC65J1001BMR6465 |
ERC651K0000BEEA500 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1001BP vs ERC651K0000BEEA500 |
RNC65J1001BMB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65J1001BP vs RNC65J1001BMB14 |
ERC651K0000BEEK500 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR65J1001BP vs ERC651K0000BEEK500 |
RNC65J1001BRRE6 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1001BP vs RNC65J1001BRRE6 |
RNC65J1001BRB14 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1001BP vs RNC65J1001BRB14 |
RNR65J1001BMRE665 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1001BP vs RNR65J1001BMRE665 |
RNC65J1001BMBSL65 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65J1001BP vs RNC65J1001BMBSL65 |