RNR65H8063FRRSL
Vishay Dale
Description: RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNR65H8063FRRSL by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNR65H8063FRRSL by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNR65H8063FRRSL by Vishay Dale

RNR65H8063FRRSL
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
806000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. RNR65H8063FRRSL
    Vishay Dale
    RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNR65H8063FRRSL

This table gives cross-reference parts and alternative options found for RNR65H8063FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65H8063FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC65H8063FRRE5 Fixed Resistor, Metal Film, 0.25W, 806000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H8063FRRSL vs RNC65H8063FRRE5
RNC65H8063FRRSL Fixed Resistor, Metal Film, 0.25W, 806000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H8063FRRSL vs RNC65H8063FRRSL
RNC65H8063FRB14 Fixed Resistor, Metal Film, 0.25W, 806000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H8063FRRSL vs RNC65H8063FRB14
RNR65H8063FRBSL RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR65H8063FRRSL vs RNR65H8063FRBSL
RNC65H8063FRRE6 Fixed Resistor, Metal Film, 0.25W, 806000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H8063FRRSL vs RNC65H8063FRRE6
RNC65H8063FRRE6 RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR65H8063FRRSL vs RNC65H8063FRRE6
RNC65H8063FRB14 RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR65H8063FRRSL vs RNC65H8063FRB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR65H8063FRRSL by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR65H8063FRRSL by Vishay Dale

Select Manufacturer
Which Manufacturer of RNR65H8063FRRSL would you like to use for your alert(s)?
  • Please alert me when RNR65H8063FRRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR65H8063FRRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR65H8063FRRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR65H8063FRRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR65H8063FRRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR65H8063FRRSL by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: