Part Details for RNR65H2151FPB14 by Vishay Dale
Overview of RNR65H2151FPB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR65H2151FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR65H2151FPB14-ND
|
DigiKey | RES 2.15K OHM 1% 1/2W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8158 | Buy Now |
Part Details for RNR65H2151FPB14
RNR65H2151FPB14 CAD Models
RNR65H2151FPB14 Part Data Attributes
|
RNR65H2151FPB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR65H2151FPB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65H2151FPB14
This table gives cross-reference parts and alternative options found for RNR65H2151FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65H2151FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H2151FMRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2151FPB14 vs RNC65H2151FMRE6 |
RNR65H2151FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2151FPB14 vs RNR65H2151FRB14 |
RNC65H2151FRR64 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2151FPB14 vs RNC65H2151FRR64 |
RNC65H2151FRRSL | Fixed Resistor, Metal Film, 0.25W, 2150ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2151FPB14 vs RNC65H2151FRRSL |
RNR65H2151FPB14 | Fixed Resistor, Metal Film, 0.25W, 2150ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2151FPB14 vs RNR65H2151FPB14 |
RNC65H2151FPR64 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2151FPB14 vs RNC65H2151FPR64 |
RNC65H2151FRB14 | Fixed Resistor, Metal Film, 0.25W, 2150ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2151FPB14 vs RNC65H2151FRB14 |
RNC65H2151FMRE6 | Fixed Resistor, Metal Film, 0.25W, 2150ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2151FPB14 vs RNC65H2151FMRE6 |
RNC65H2151FRRE6 | Fixed Resistor, Metal Film, 0.25W, 2150ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2151FPB14 vs RNC65H2151FRRE6 |