Part Details for RNR65H2000FMB14 by Vishay Intertechnologies
Overview of RNR65H2000FMB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR65H2000FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR65H2000FMB14
|
Avnet Americas | ERC-65 200 1% T-2 RNR65H2000FM B14 - Bulk (Alt: RNR65H2000FMB14) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3986 / $8.0229 | Buy Now |
Part Details for RNR65H2000FMB14
RNR65H2000FMB14 CAD Models
RNR65H2000FMB14 Part Data Attributes
|
RNR65H2000FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR65H2000FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65H2000FMB14
This table gives cross-reference parts and alternative options found for RNR65H2000FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65H2000FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65H2000FPRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2000FMB14 vs RNR65H2000FPRSL |
RNC65H2000FPB14 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FPB14 |
RNC65H2000FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FRRE5 |
RNC65H2000FMR64 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FMR64 |
RNC65H2000FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2000FMB14 vs RNC65H2000FRB14 |
RNC65H2000FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FMRE8 |
RNR65H2000FMB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H2000FMB14 vs RNR65H2000FMB14 |
RNC65H2000FRR6465 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FRR6465 |
RNC65H2000FMB14 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FMB14 |
RNC65H2000FRRSL65 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H2000FMB14 vs RNC65H2000FRRSL65 |