Datasheets
RNR65H1472FM by: Vishay Dale

RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RNR65H1472FM by Vishay Dale

Overview of RNR65H1472FM by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNR65H1472FM

RNR65H1472FM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR65H1472FM Part Data Attributes

RNR65H1472FM Vishay Dale
Buy Now Datasheet
Compare Parts:
RNR65H1472FM Vishay Dale RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 4.57 mm
Package Length 14.27 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.25 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 14700 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RNR65H1472FM

This table gives cross-reference parts and alternative options found for RNR65H1472FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65H1472FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC65H1472FRRE6 Fixed Resistor, Metal Film, 0.25W, 14700ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H1472FM vs RNC65H1472FRRE6
RNR65H1472FRB14 Fixed Resistor, Metal Film, 0.25W, 14700ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H1472FM vs RNR65H1472FRB14
RNC65H1472FMRE6 Fixed Resistor, Metal Film, 0.25W, 14700ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H1472FM vs RNC65H1472FMRE6
RNC65H1472FMB14 RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR65H1472FM vs RNC65H1472FMB14
RNC65H1472FRB14 Fixed Resistor, Metal Film, 0.25W, 14700ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H1472FM vs RNC65H1472FRB14
RNC65H1472FMB14 Fixed Resistor, Metal Film, 0.25W, 14700ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65H1472FM vs RNC65H1472FMB14
RNR65H1472FRB14 RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 14700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR65H1472FM vs RNR65H1472FRB14
RNC65H1472FRRE8 Fixed Resistor, Vishay Intertechnologies RNR65H1472FM vs RNC65H1472FRRE8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR65H1472FM by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR65H1472FM by Vishay Dale

Select Manufacturer
Which Manufacturer of RNR65H1472FM would you like to use for your alert(s)?
  • Please alert me when RNR65H1472FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR65H1472FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR65H1472FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR65H1472FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR65H1472FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR65H1472FM by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: