There are no models available for this part yet.
Overview of RNR65H1003FRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR65H1003FRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR65H1003FRB14
|
Avnet Americas | ERC-65 100K 1% T-2 RNR65H1003FR B14 - Bulk (Alt: RNR65H1003FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7384 | Buy Now |
CAD Models for RNR65H1003FRB14 by Vishay Intertechnologies
Part Data Attributes for RNR65H1003FRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNR65H1003FRB14
This table gives cross-reference parts and alternative options found for RNR65H1003FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65H1003FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65H1003FMB14 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H1003FRB14 vs RNR65H1003FMB14 |
RNC65H1003FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H1003FRB14 vs RNC65H1003FRB14 |
RNR65H1003FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H1003FRB14 vs RNR65H1003FRB14 |
RNC65H1003FRR64 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H1003FRB14 vs RNC65H1003FRR64 |
RNC65H1003FRB14 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H1003FRB14 vs RNC65H1003FRB14 |
RNC65H1003FMRE5 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H1003FRB14 vs RNC65H1003FMRE5 |
RNC65H1003FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H1003FRB14 vs RNC65H1003FRRE6 |
RNC65H1003FRR6465 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H1003FRB14 vs RNC65H1003FRR6465 |
RNC65H1003FPB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H1003FRB14 vs RNC65H1003FPB14 |
RNC65H1003FRRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR65H1003FRB14 vs RNC65H1003FRRSL |