Datasheets
RNR65E2400BPM7765 by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNR65E2400BPM7765 by Vishay Intertechnologies

Overview of RNR65E2400BPM7765 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNR65E2400BPM7765

Part # Distributor Description Stock Price Buy
DISTI # RNR65E2400BPM7765
Avnet Americas RES MTLFLM 240 OHM 0.1% 1/2W 25PPM/ C 0.1% AXL TH - Bulk (Alt: RNR65E2400BPM7765) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $129.2252
  • 50 $87.8804
  • 100 $65.9334
  • 150 $63.2632
  • 200 $61.2092
  • 250 $58.3336
  • 2,500 $55.4580
$55.4580 / $129.2252 Buy Now

Part Details for RNR65E2400BPM7765

RNR65E2400BPM7765 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR65E2400BPM7765 Part Data Attributes

RNR65E2400BPM7765 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNR65E2400BPM7765 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HERMATICALLY SEALED, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.635 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Diameter 4.78 mm
Package Length 15.8 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 300 V

Alternate Parts for RNR65E2400BPM7765

This table gives cross-reference parts and alternative options found for RNR65E2400BPM7765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65E2400BPM7765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR65E2400BMRSL Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BMRSL
RNR65E2400BPBSL65 Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BPBSL65
RNR65E2400BMM7765 Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BMM7765
RNR65E2400BPRSL65 Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BPRSL65
RNR65E2400BMRSL65 Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BMRSL65
RNN65E2400BPRJ8 RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Angstrohm RNR65E2400BPM7765 vs RNN65E2400BPRJ8
RNR65E2400BPRSL Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BPRSL
RNR65E2400BMBSL65 Fixed Resistor, Metal Film, 0.25W, 240ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR65E2400BPM7765 vs RNR65E2400BMBSL65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR65E2400BPM7765 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR65E2400BPM7765 by Vishay Intertechnologies

  • Please alert me when RNR65E2400BPM7765 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNR65E2400BPM7765 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR65E2400BPM7765 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNR65E2400BPM7765 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR65E2400BPM7765.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR65E2400BPM7765 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: