There are no models available for this part yet.
Overview of RNR65E2264FPBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR65E2264FPBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR65E2264FPBSL
|
Avnet Americas | HDN-65 2.26M 1% T-9 RNR65E2264FP BSL - Bulk (Alt: RNR65E2264FPBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$75.5875 / $197.6679 | Buy Now |
CAD Models for RNR65E2264FPBSL by Vishay Intertechnologies
Part Data Attributes for RNR65E2264FPBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
15.8 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
2260000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RNR65E2264FPBSL
This table gives cross-reference parts and alternative options found for RNR65E2264FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65E2264FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65E2264FMM7765 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FMM7765 |
RNR65E2264FMRSL | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FMRSL |
RNR65E2264FPRSL | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FPRSL |
RNR65E2264FMRSL65 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FMRSL65 |
RNR65E2264FPBSL65 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FPBSL65 |
RNR65E2264FPM7765 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FPM7765 |
RNN65E2264FPRJ865 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNN65E2264FPRJ865 |
RNR65E2264FMBSL | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FMBSL |
RNR65E2264FPRSL65 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FPRSL65 |
RNR65E2264FMM77 | Fixed Resistor, Metal Film, 0.25W, 2260000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E2264FPBSL vs RNR65E2264FMM77 |