Part Details for RNR65E1503DPM76 by Vishay Angstrohm
Overview of RNR65E1503DPM76 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR65E1503DPM76
RNR65E1503DPM76 CAD Models
RNR65E1503DPM76 Part Data Attributes
|
RNR65E1503DPM76
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR65E1503DPM76
Vishay Angstrohm
RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | RNR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HDN (MIL RNR/RNN) | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RNR65E1503DPM76
This table gives cross-reference parts and alternative options found for RNR65E1503DPM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65E1503DPM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65E1503DMRSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DMRSL65 |
RNR65E1503DPM7765 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DPM7765 |
RNR65E1503DMM7765 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DMM7765 |
RNN65E1503DPM76 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR65E1503DPM76 vs RNN65E1503DPM76 |
RNR65E1503DMBSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DMBSL65 |
RNN65E1503DPBSL | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNN65E1503DPBSL |
RNR65E1503DMM77 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DMM77 |
RNR65E1503DPBSL | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DPBSL |
RNR65E1503DPRSL | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DPRSL |
RNR65E1503DPBSL65 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1503DPM76 vs RNR65E1503DPBSL65 |