Part Details for RNR60J2051FSRSL by Vishay Intertechnologies
Overview of RNR60J2051FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60J2051FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60J2051FSRSL
|
Avnet Americas | ERC-55-200 2.05K 1% T-9 RNR60J2051FS RSL - Tape and Reel (Alt: RNR60J2051FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5750 / $6.5706 | Buy Now |
Part Details for RNR60J2051FSRSL
RNR60J2051FSRSL CAD Models
RNR60J2051FSRSL Part Data Attributes
|
RNR60J2051FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60J2051FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2050ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60J2051FSRSL
This table gives cross-reference parts and alternative options found for RNR60J2051FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60J2051FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60J2051FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J2051FSRSL vs RNR60J2051FSB14 |
RNC60J2051FRB14 | Fixed Resistor, Metal Film, 0.125W, 2050ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J2051FSRSL vs RNC60J2051FRB14 |
RNC60J2051FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J2051FSRSL vs RNC60J2051FSRE6 |
RNC60J2051FPRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J2051FSRSL vs RNC60J2051FPRE6 |
ERC552K0500FEEK600 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60J2051FSRSL vs ERC552K0500FEEK600 |
RNC60J2051FPR36 | Fixed Resistor, Metal Film, 0.125W, 2050ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J2051FSRSL vs RNC60J2051FPR36 |
ERC552K0500FEEA600 | Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60J2051FSRSL vs ERC552K0500FEEA600 |
RNC60J2051FPR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J2051FSRSL vs RNC60J2051FPR36 |
RNC60J2051FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J2051FSRSL vs RNC60J2051FSB14 |
RNC60J2051FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J2051FSRSL vs RNC60J2051FRB14 |