Part Details for RNR60J1873BRBSL by Vishay Dale
Overview of RNR60J1873BRBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60J1873BRBSL
RNR60J1873BRBSL CAD Models
RNR60J1873BRBSL Part Data Attributes
|
RNR60J1873BRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60J1873BRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60J1873BRBSL
This table gives cross-reference parts and alternative options found for RNR60J1873BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60J1873BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J1873BMRSL201 | Fixed Resistor, Metal Film, 0.125W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1873BRBSL vs RNC60J1873BMRSL201 |
RNR60J1873BPB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1873BRBSL vs RNR60J1873BPB14 |
ERC55187K00BEEB600 | Fixed Resistor, Metal Film, 0.25W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60J1873BRBSL vs ERC55187K00BEEB600 |
RNR60J1873BMBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1873BRBSL vs RNR60J1873BMBSL |
RNC60J1873BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1873BRBSL vs RNC60J1873BSB14 |
RNC60J1873BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1873BRBSL vs RNC60J1873BSRE6 |
RNC60J1873BSB14 | Fixed Resistor, Metal Film, 0.125W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1873BRBSL vs RNC60J1873BSB14 |
ERC55187K00BEEK600 | Fixed Resistor, Metal Film, 0.25W, 187000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60J1873BRBSL vs ERC55187K00BEEK600 |
RNC60J1873BRRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1873BRBSL vs RNC60J1873BRRE6 |