Part Details for RNR60J1784FMRE6201 by Vishay Intertechnologies
Overview of RNR60J1784FMRE6201 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60J1784FMRE6201
RNR60J1784FMRE6201 CAD Models
RNR60J1784FMRE6201 Part Data Attributes
|
RNR60J1784FMRE6201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60J1784FMRE6201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1780000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60J1784FMRE6201
This table gives cross-reference parts and alternative options found for RNR60J1784FMRE6201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60J1784FMRE6201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60J1784FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1780000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1784FMRE6201 vs RNR60J1784FRB14 |
RNC60J1784FSB14 | Fixed Resistor, Metal Film, 0.125W, 1780000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1784FMRE6201 vs RNC60J1784FSB14 |
ERC551M7800FEEK600 | Fixed Resistor, Metal Film, 0.25W, 1780000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60J1784FMRE6201 vs ERC551M7800FEEK600 |
RNC60J1784FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1780000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1784FMRE6201 vs RNC60J1784FSB14 |
ERC551M7800FEEB600 | Fixed Resistor, Metal Film, 0.25W, 1780000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60J1784FMRE6201 vs ERC551M7800FEEB600 |
RNR60J1784FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 1780000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60J1784FMRE6201 vs RNR60J1784FSBSL201 |
RNR60J1784FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1780000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60J1784FMRE6201 vs RNR60J1784FRRSL |