Part Details for RNR60H6810FSB14 by Vishay Intertechnologies
Overview of RNR60H6810FSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H6810FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H6810FSB14
|
Avnet Americas | ERC-55-200 681 1% T-2 RNR60H6810FS B14 - Bulk (Alt: RNR60H6810FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7526 / $3.8775 | Buy Now |
Part Details for RNR60H6810FSB14
RNR60H6810FSB14 CAD Models
RNR60H6810FSB14 Part Data Attributes
|
RNR60H6810FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H6810FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H6810FSB14
This table gives cross-reference parts and alternative options found for RNR60H6810FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H6810FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H6810FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H6810FSB14 vs RNC60H6810FSR36 |
RNC60H6810FSRSL | Fixed Resistor, Metal Film, 0.125W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H6810FSB14 vs RNC60H6810FSRSL |
RNR60H6810FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H6810FSB14 vs RNR60H6810FSB14 |
ERC55681R00FHEB600 | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H6810FSB14 vs ERC55681R00FHEB600 |
RNC60H6810FSRE6 | Fixed Resistor, Metal Film, 0.125W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H6810FSB14 vs RNC60H6810FSRE6 |
RNC60H6810FRB14 | Fixed Resistor, Metal Film, 0.125W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H6810FSB14 vs RNC60H6810FRB14 |
RNC60H6810FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H6810FSB14 vs RNC60H6810FMR36 |
RNC60H6810FRRE5 | Fixed Resistor, Metal Film, 0.125W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H6810FSB14 vs RNC60H6810FRRE5 |
RNC60H6810FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H6810FSB14 vs RNC60H6810FRRE6 |
RNC60H6810FSB14201 | Fixed Resistor, Metal Film, 0.125W, 681ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H6810FSB14 vs RNC60H6810FSB14201 |