Part Details for RNR60H4871BMBSL by Vishay Intertechnologies
Overview of RNR60H4871BMBSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60H4871BMBSL
RNR60H4871BMBSL CAD Models
RNR60H4871BMBSL Part Data Attributes
|
RNR60H4871BMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H4871BMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H4871BMBSL
This table gives cross-reference parts and alternative options found for RNR60H4871BMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H4871BMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H4871BSRE6 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4871BMBSL vs RNC60H4871BSRE6 |
ERC554K8700BHEB600 | Fixed Resistor, Metal Film, 0.25W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4871BMBSL vs ERC554K8700BHEB600 |
RNC60H4871BSRE7 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4871BMBSL vs RNC60H4871BSRE7 |
RNC60H4871BSB14 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4871BMBSL vs RNC60H4871BSB14 |
ERC554K8700BHEK600 | Fixed Resistor, Metal Film, 0.25W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4871BMBSL vs ERC554K8700BHEK600 |
RNC60H4871BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4871BMBSL vs RNC60H4871BSB14 |
RNC60H4871BSRE8 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4871BMBSL vs RNC60H4871BSRE8 |
RNC60H4871BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 4870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4871BMBSL vs RNC60H4871BSRE6 |
RNR60H4871BRRSL201 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4871BMBSL vs RNR60H4871BRRSL201 |
RNC60H4871BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 4870ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4871BMBSL vs RNC60H4871BSRE6201 |