Part Details for RNR60H4642FMBSL by Vishay Dale
Overview of RNR60H4642FMBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60H4642FMBSL
RNR60H4642FMBSL CAD Models
RNR60H4642FMBSL Part Data Attributes
|
RNR60H4642FMBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60H4642FMBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 46400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H4642FMBSL
This table gives cross-reference parts and alternative options found for RNR60H4642FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H4642FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H4642FSB14 | Fixed Resistor, Metal Film, 0.125W, 46400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4642FMBSL vs RNC60H4642FSB14 |
RNC60H4642FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 46400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4642FMBSL vs RNC60H4642FRB14 |
RNR60H4642FPBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 46400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4642FMBSL vs RNR60H4642FPBSL |
RNC60H4642FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 46400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4642FMBSL vs RNC60H4642FSB14 |
RNC60H4642FRRSL201 | Fixed Resistor, Metal Film, 0.125W, 46400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4642FMBSL vs RNC60H4642FRRSL201 |
ERC5546K400FHEB600 | Fixed Resistor, Metal Film, 0.25W, 46400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4642FMBSL vs ERC5546K400FHEB600 |
ERC5546K400FHEK600 | Fixed Resistor, Metal Film, 0.25W, 46400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4642FMBSL vs ERC5546K400FHEK600 |
RNC60H4642FSR36 | Fixed Resistor, Metal Film, 0.125W, 46400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4642FMBSL vs RNC60H4642FSR36 |
RNC60H4642FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR60H4642FMBSL vs RNC60H4642FSRE5 |
RNC60H4642FSRE6 | Fixed Resistor, Metal Film, 0.125W, 46400ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4642FMBSL vs RNC60H4642FSRE6 |