Part Details for RNR60H1501BSBSL by Vishay Dale
Overview of RNR60H1501BSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H1501BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H1501BSBSL-ND
|
DigiKey | RES 1.5K OHM 1/4W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8678 | Buy Now |
Part Details for RNR60H1501BSBSL
RNR60H1501BSBSL CAD Models
RNR60H1501BSBSL Part Data Attributes
|
RNR60H1501BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60H1501BSBSL
Vishay Dale
RES,AXIAL,METAL FILM,1.5K OHMS,250WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1501BSBSL
This table gives cross-reference parts and alternative options found for RNR60H1501BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1501BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H1501BSRSL | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501BSBSL vs RNR60H1501BSRSL |
RNC60H1501BPRE6201 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501BSBSL vs RNC60H1501BPRE6201 |
ERC551K5000BHEB600 | Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H1501BSBSL vs ERC551K5000BHEB600 |
RNC60H1501BSRE6 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501BSBSL vs RNC60H1501BSRE6 |
RNR60H1501BSBSL | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501BSBSL vs RNR60H1501BSBSL |
RNC60H1501BPRSL201 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501BSBSL vs RNC60H1501BPRSL201 |
RNC60H1501BSB14201 | RES,AXIAL,METAL FILM,1.5K OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR60H1501BSBSL vs RNC60H1501BSB14201 |
RNC60H1501BSRE7201 | Fixed Resistor, | Vishay Intertechnologies | RNR60H1501BSBSL vs RNC60H1501BSRE7201 |
RNR60H1501BPRE6201 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1501BSBSL vs RNR60H1501BPRE6201 |
RNC60H1501BSRE6201 | RES,AXIAL,METAL FILM,1.5K OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR60H1501BSBSL vs RNC60H1501BSRE6201 |