Part Details for RNR60H1330BPRSL201 by Vishay Intertechnologies
Overview of RNR60H1330BPRSL201 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60H1330BPRSL201
RNR60H1330BPRSL201 CAD Models
RNR60H1330BPRSL201 Part Data Attributes
|
RNR60H1330BPRSL201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H1330BPRSL201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1330BPRSL201
This table gives cross-reference parts and alternative options found for RNR60H1330BPRSL201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1330BPRSL201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60H1330BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BSB14 |
RNR60H1330BPRE6201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNR60H1330BPRE6201 |
RNC60H1330BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BSRSL |
RNC60H1330BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BSRSL |
RNC60H1330BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BSB14 |
RNC60H1330BMRSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BMRSL201 |
ERC55133R00BHEK600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNR60H1330BPRSL201 vs ERC55133R00BHEK600 |
RNC60H1330BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BSBSL |
RNR60H1330BPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNR60H1330BPRE6 |
RNC60H1330BSBSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 133ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR60H1330BPRSL201 vs RNC60H1330BSBSL201 |