Part Details for RNR60H1202DSR36 by Vishay Intertechnologies
Overview of RNR60H1202DSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H1202DSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR60H1202DSR36
|
Avnet Americas | ERC-55-200 12K .5% T-2 RNR60H1202DS R36 - Tape and Reel (Alt: RNR60H1202DSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.4818 / $1.7766 | Buy Now |
Part Details for RNR60H1202DSR36
RNR60H1202DSR36 CAD Models
RNR60H1202DSR36 Part Data Attributes
|
RNR60H1202DSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H1202DSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1202DSR36
This table gives cross-reference parts and alternative options found for RNR60H1202DSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1202DSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1202DRB14 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1202DSR36 vs RNC60H1202DRB14 |
RNC60H1202DSRSL | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1202DSR36 vs RNC60H1202DSRSL |
RNC60H1202DRRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1202DSR36 vs RNC60H1202DRRSL |
RNC60H1202DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1202DSR36 vs RNC60H1202DSRSL |
RNC60H1202DSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1202DSR36 vs RNC60H1202DSRE6 |
RNC60H1202DSB14 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1202DSR36 vs RNC60H1202DSB14 |
RNC60H1202DMRE6201 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1202DSR36 vs RNC60H1202DMRE6201 |
RNC60H1202DRB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1202DSR36 vs RNC60H1202DRB14 |
RNC60H1202DRRSL | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1202DSR36 vs RNC60H1202DRRSL |
RNR60H1202DSB14 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1202DSR36 vs RNR60H1202DSB14 |