Part Details for RNR60H1151DRRE6 by Vishay Intertechnologies
Overview of RNR60H1151DRRE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60H1151DRRE6
RNR60H1151DRRE6 CAD Models
RNR60H1151DRRE6 Part Data Attributes
|
RNR60H1151DRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H1151DRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1151DRRE6
This table gives cross-reference parts and alternative options found for RNR60H1151DRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1151DRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1151DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1151DRRE6 vs RNC60H1151DSB14 |
RNC60H1151DSRSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1151DRRE6 vs RNC60H1151DSRSL |
RNC60H1151DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1151DRRE6 vs RNC60H1151DSBSL |
RNC60H1151DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1151DRRE6 vs RNC60H1151DSRSL |
RNC60H1151DSBSL | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1151DRRE6 vs RNC60H1151DSBSL |
ERC551K1500DHEA600 | Fixed Resistor, Metal Film, 0.25W, 1150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H1151DRRE6 vs ERC551K1500DHEA600 |
RNR60H1151DRR36201 | Fixed Resistor, Metal Film, 0.125W, 1150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1151DRRE6 vs RNR60H1151DRR36201 |