Part Details for RNR60H1004FSBSL by Vishay Dale
Overview of RNR60H1004FSBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR60H1004FSBSL
RNR60H1004FSBSL CAD Models
RNR60H1004FSBSL Part Data Attributes
|
RNR60H1004FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR60H1004FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H1004FSBSL
This table gives cross-reference parts and alternative options found for RNR60H1004FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H1004FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1004FSRE6 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1004FSBSL vs RNC60H1004FSRE6 |
RNC60H1004FRRSL | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1004FSBSL vs RNC60H1004FRRSL |
RNC60H1004FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1004FSBSL vs RNC60H1004FRR36 |
RNC60H1004FPB14 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1004FSBSL vs RNC60H1004FPB14 |
RNC60H1004FRBSL | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1004FSBSL vs RNC60H1004FRBSL |
RNR60H1004FMB14 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H1004FSBSL vs RNR60H1004FMB14 |
RNC60H1004FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1004FSBSL vs RNC60H1004FSB14 |
RNC60H1004FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1004FSBSL vs RNC60H1004FRRSL |
RNC60H1004FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1004FSBSL vs RNC60H1004FRB14 |
RNR60H1004FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H1004FSBSL vs RNR60H1004FMBSL |