There are no models available for this part yet.
Overview of RNR60E7502BMRSL1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR60E7502BMRSL1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNR60E7502BMRSL1
|
Avnet Americas | HDN-60-1 75K .1% T-9 RNR60E7502BM RSL - Custom Tape W/Leader (Alt: RNR60E7502BMRSL1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$42.1266 / $46.6155 | Buy Now |
CAD Models for RNR60E7502BMRSL1 by Vishay Intertechnologies
Part Data Attributes for RNR60E7502BMRSL1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HERMATICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
3.18 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNR60E7502BMRSL1
This table gives cross-reference parts and alternative options found for RNR60E7502BMRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E7502BMRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E7502BRRSL1 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BRRSL1 |
RNR60E7502BRM76 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BRM76 |
RNR60E7502BMRSL | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BMRSL |
RNR60E7502BPM761 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BPM761 |
RNR60E7502BMM761 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BMM761 |
RNR60E7502BRBSL1 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BRBSL1 |
RNR60E7502BPBSL | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BPBSL |
RNR60E7502BSM761 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BSM761 |
RNR60E7502BSRSL1 | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BSRSL1 |
RNR60E7502BSRSL | Fixed Resistor, Metal Film, 0.125W, 75000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E7502BMRSL1 vs RNR60E7502BSRSL |