Part Details for RNR60E6261DSM76 by Vishay Intertechnologies
Overview of RNR60E6261DSM76 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60E6261DSM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08T0735
|
Newark | Hdn-60 6.26K .5% T-9 Rnr60E6261Ds M76 |Vishay RNR60E6261DSM76 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9300 / $50.9600 | Buy Now |
DISTI #
RNR60E6261DSM76
|
Avnet Americas | HDN-60 6.26K .5% T-9 RNR60E6261DS M76 - Bulk (Alt: RNR60E6261DSM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.8168 / $54.4455 | Buy Now |
Part Details for RNR60E6261DSM76
RNR60E6261DSM76 CAD Models
RNR60E6261DSM76 Part Data Attributes
|
RNR60E6261DSM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60E6261DSM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6260 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNR60E6261DSM76
This table gives cross-reference parts and alternative options found for RNR60E6261DSM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E6261DSM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E6261DMBSL | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DMBSL |
RNR60E6261DMM76 | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DMM76 |
RNR60E6261DMM761 | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DMM761 |
RNR60E6261DSM761 | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DSM761 |
RNR60E6261DSBSL | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DSBSL |
RNR60E6261DMRSL | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DMRSL |
RNR60E6261DMBSL1 | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DMBSL1 |
RNR60E6261DMRSL1 | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DMRSL1 |
RNR60E6261DSRSL | Fixed Resistor, Metal Film, 0.125W, 6260ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E6261DSM76 vs RNR60E6261DSRSL |