Part Details for RNR60E5620FPRSL by Vishay Intertechnologies
Overview of RNR60E5620FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60E5620FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07T9399
|
Newark | Hdn-60 562 1% T-9 Rnr60E5620Fp Rsl |Vishay RNR60E5620FPRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.7900 / $28.8300 | Buy Now |
DISTI #
RNR60E5620FPRSL
|
Avnet Americas | HDN-60 562 1% T-9 RNR60E5620FP RSL - Custom Tape W/Leader (Alt: RNR60E5620FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$29.0848 / $32.1840 | Buy Now |
Part Details for RNR60E5620FPRSL
RNR60E5620FPRSL CAD Models
RNR60E5620FPRSL Part Data Attributes
|
RNR60E5620FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60E5620FPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60E5620FPRSL
This table gives cross-reference parts and alternative options found for RNR60E5620FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60E5620FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E5620FRRSL | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FRRSL |
RNR60E5620FSBSL | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FSBSL |
RNR60E5620FRM761 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FRM761 |
RNR60E5620FMRSL | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FMRSL |
RNR60E5620FRRSL1 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FRRSL1 |
RNR60E5620FRM76 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FRM76 |
RNR60E5620FMBSL | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FMBSL |
RNR60E5620FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FMBSL1 |
RNR60E5620FMM76 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FMM76 |
RNR60E5620FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 562ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60E5620FPRSL vs RNR60E5620FPBSL1 |